
AM3G-2412DH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM3G-2412DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-2412DH30LPZ |
Description | 3W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12V 12V 125mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | 8-SIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 5,64565 € | 129,85 € |
| 46 | 5,53370 € | 254,55 € |
| 92 | 5,43043 € | 499,60 € |
| 184 | 5,32712 € | 980,19 € |
| 368 | 5,12918 € | 1.887,54 € |
| Unit Price without VAT: | 5,64565 € |
|---|---|
| Unit Price with VAT: | 6,71832 € |

