
AM3G-2412DH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM3G-2412DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-2412DH30LPZ |
Description | 3W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12V 12V 125mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 12V | Standard Number 62368-1 |
Current - Output (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 5 | 7,64200 € | 38,21 € |
| 10 | 7,51300 € | 75,13 € |
| 23 | 7,38478 € | 169,85 € |
| 46 | 7,25630 € | 333,79 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

