New at DigiKey
Isolated Module DC DC Converter 2 Output -9V 9V 167mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3G-2409DLPZ

DigiKey Part Number
6286-AM3G-2409DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM3G-2409DLPZ
Description
3W DC/DC Converter
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -9V 9V 167mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
9V
Current - Output (Max)
167mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 85°C
Efficiency
71%
Mounting Type
Through Hole
Package / Case
8-SIP Module
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
8-SIP
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
MARKETPLACE PRODUCT
Will ship in approximately 50 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
235,54217 €127,47 €
465,43043 €249,80 €
925,32707 €490,09 €
1845,23245 €962,77 €
3685,03451 €1.852,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,54217 €
Unit Price with VAT:6,59518 €