
AM3G-2403SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM3G-2403SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-2403SLPZ |
Description | 3W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 758mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 758mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | 8-SIP | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 5,09478 € | 117,18 € |
| 46 | 4,99152 € | 229,61 € |
| 92 | 4,89685 € | 450,51 € |
| 184 | 4,80217 € | 883,60 € |
| 368 | 4,63003 € | 1.703,85 € |
| Unit Price without VAT: | 5,09478 € |
|---|---|
| Unit Price with VAT: | 6,06279 € |

