Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3G-1215SLPZ

DigiKey Part Number
2721-AM3G-1215SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM3G-1215SLPZ
Description
3W DC/DC Converter
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
83%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module
Voltage - Input (Min)
9V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Input (Max)
18V
Supplier Device Package
8-SIP
Voltage - Output 1
Approval Agency
CE, cURus, UL
Current - Output (Max)
200mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,09000 €7,09 €
56,84200 €34,21 €
106,72300 €67,23 €
236,61217 €152,08 €
466,50174 €299,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,09000 €
Unit Price with VAT:8,43710 €