
AM3G-1212DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM3G-1212DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-1212DLPZ |
Description | 3W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12V 12V 125mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 18V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 12V | Standard Number 62368-1 |
Current - Output (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 5 | 7,94800 € | 39,74 € |
| 10 | 7,82000 € | 78,20 € |
| 25 | 7,65280 € | 191,32 € |
| 50 | 7,52840 € | 376,42 € |
| 100 | 7,40600 € | 740,60 € |
| 250 | 7,24708 € | 1.811,77 € |
| 500 | 7,12894 € | 3.564,47 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |

