Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3G-1209SH30EZ

DigiKey Part Number
2721-AM3G-1209SH30EZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM3G-1209SH30EZ
Description
DC/DC Converter 9V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
333mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 6 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,86000 €4,86 €
54,69200 €23,46 €
104,60600 €46,06 €
224,53000 €99,66 €
444,45341 €195,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,86000 €
Unit Price with VAT:5,78340 €