
AM3G-1203SH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM3G-1203SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-1203SH30LPZ |
Description | 3W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 758mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 18V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Current - Output (Max) 758mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 5 | 7,10200 € | 35,51 € |
| 10 | 6,98200 € | 69,82 € |
| 23 | 6,86217 € | 157,83 € |
| 46 | 6,75087 € | 310,54 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

