
AM3G-0515SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM3G-0515SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-0515SLPZ |
Description | 3W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 167mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 74% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 9V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 167mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 5,03130 € | 115,72 € |
| 46 | 4,92935 € | 226,75 € |
| 92 | 4,83598 € | 444,91 € |
| 184 | 4,74245 € | 872,61 € |
| 368 | 4,57247 € | 1.682,67 € |
| Unit Price without VAT: | 5,03130 € |
|---|---|
| Unit Price with VAT: | 5,98725 € |

