
AM3G-0505DH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM3G-0505DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-0505DH30LPZ |
Description | 3W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 250mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 74% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 9V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 5V | Standard Number 62368-1 |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 5 | 8,09200 € | 40,46 € |
| 10 | 7,96100 € | 79,61 € |
| 25 | 7,79040 € | 194,76 € |
| 50 | 7,66400 € | 383,20 € |
| 100 | 7,53950 € | 753,95 € |
| 250 | 7,37768 € | 1.844,42 € |
| 500 | 7,25744 € | 3.628,72 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

