
AM3F-2415SH30Z | |
|---|---|
DigiKey Part Number | 5245-AM3F-2415SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3F-2415SH30Z |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.26" L x 0.32" W x 0.57" H (32.0mm x 8.0mm x 14.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,93000 € | 14,93 € |
| 5 | 14,37800 € | 71,89 € |
| 10 | 14,14400 € | 141,44 € |
| 25 | 13,84120 € | 346,03 € |
| 50 | 13,61640 € | 680,82 € |
| 100 | 13,39480 € | 1.339,48 € |
| 250 | 13,10708 € | 3.276,77 € |
| 500 | 12,89318 € | 6.446,59 € |
| Unit Price without VAT: | 14,93000 € |
|---|---|
| Unit Price with VAT: | 17,76670 € |

