
AM3F-0524SH30Z | |
|---|---|
DigiKey Part Number | 2721-AM3F-0524SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3F-0524SH30Z |
Description | DC DC CONVERTER 24V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -25°C ~ 85°C |
Part Status Active | Efficiency 69% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.26" L x 0.32" W x 0.57" H (32.0mm x 8.0mm x 14.5mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 5 | 10,87800 € | 54,39 € |
| 10 | 10,69200 € | 106,92 € |
| 20 | 10,51350 € | 210,27 € |
| 40 | 10,33475 € | 413,39 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,42320 € |

