
AM3F-0509SZ | |
|---|---|
DigiKey Part Number | 5245-AM3F-0509SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3F-0509SZ |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.26" L x 0.32" W x 0.57" H (32.0mm x 8.0mm x 14.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| 5 | 12,45200 € | 62,26 € |
| 10 | 12,25200 € | 122,52 € |
| 25 | 11,98960 € | 299,74 € |
| 50 | 11,79460 € | 589,73 € |
| 100 | 11,60270 € | 1.160,27 € |
| 250 | 11,35352 € | 2.838,38 € |
| 500 | 11,16832 € | 5.584,16 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,38670 € |

