
AM3DS-0503SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM3DS-0503SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3DS-0503SH30LPZ |
Description | 4.5~5.5VDC 3.3VDC 0.6A 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 600mA | Standard Number 62368-1 |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 2,81000 € | 73,06 € |
| 52 | 2,75865 € | 143,45 € |
| 104 | 2,69856 € | 280,65 € |
| 208 | 2,64721 € | 550,62 € |
| 416 | 2,55296 € | 1.062,03 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

