Image for AM3DG-241504DH40LPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3DG-241504DH40LPZ

DigiKey Part Number
5245-AM3DG-241504DH40LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM3DG-241504DH40LPZ
Description
3W DCDC Conv for IGBT Driver
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -4V 100mA, 100mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-4V
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
4 kVA
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,16000 €6,16 €
105,41700 €54,17 €
255,14680 €128,67 €
504,95060 €247,53 €
1004,76190 €476,19 €
2504,52352 €1.130,88 €
5004,35116 €2.175,58 €
1.0004,18533 €4.185,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €