
AM3DG-152004DH40LPZ | |
|---|---|
DigiKey Part Number | 5245-AM3DG-152004DH40LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3DG-152004DH40LPZ |
Description | 3W DCDC Conv for IGBT Driver |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -4V 100mA, 100mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 4 kVA |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -4V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 5,66300 € | 56,63 € |
| 25 | 5,37920 € | 134,48 € |
| 50 | 5,17440 € | 258,72 € |
| 100 | 4,97730 € | 497,73 € |
| 250 | 4,72816 € | 1.182,04 € |
| 500 | 4,54800 € | 2.274,00 € |
| 1.000 | 4,37468 € | 4.374,68 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |

