
AM3DG-15158.7DH40LPZ | |
|---|---|
DigiKey Part Number | 6286-AM3DG-15158.7DH40LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3DG-15158.7DH40LPZ |
Description | 3W DCDC Conv for IGBT Driver |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -8.7V 100mA, 100mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -8.7V | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 4 kVA | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 3,39077 € | 88,16 € |
| 52 | 3,32192 € | 172,74 € |
| 104 | 3,26163 € | 339,21 € |
| 208 | 3,20144 € | 665,90 € |
| 416 | 3,08094 € | 1.281,67 € |
| Unit Price without VAT: | 3,39077 € |
|---|---|
| Unit Price with VAT: | 4,03502 € |

