Image for AM3DG-15158.7DH40LPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3DG-15158.7DH40LPZ

DigiKey Part Number
2721-AM3DG-15158.7DH40LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM3DG-15158.7DH40LPZ
Description
3W DCDC Conv for IGBT Driver
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -8.7V 100mA, 100mA 13.5V - 16.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
4 kVA
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
13.5V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
16.5V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-8.7V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,72000 €4,72 €
54,55600 €22,78 €
154,47067 €67,06 €
264,40231 €114,46 €
524,32596 €224,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €