
AM3A-4815DZ | |
|---|---|
DigiKey Part Number | 2721-AM3A-4815DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3A-4815DZ |
Description | DC DC CONVERTER +/-15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V -15V 100mA, 100mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 76°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-SIP Module |
Voltage - Output 1 | Size / Dimension 0.69" L x 0.37" W x 0.48" H (17.5mm x 9.5mm x 12.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,82000 € | 15,82 € |
| 5 | 15,26400 € | 76,32 € |
| 15 | 15,00067 € | 225,01 € |
| 30 | 14,74567 € | 442,37 € |
| 60 | 14,49933 € | 869,96 € |
| Unit Price without VAT: | 15,82000 € |
|---|---|
| Unit Price with VAT: | 18,82580 € |

