
AM3A-1215DZ | |
|---|---|
DigiKey Part Number | 2721-AM3A-1215DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3A-1215DZ |
Description | DC DC CONVERTER +/-15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 76°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.69" L x 0.37" W x 0.48" H (17.5mm x 9.5mm x 12.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,02000 € | 16,02 € |
| 5 | 15,45600 € | 77,28 € |
| 15 | 15,18933 € | 227,84 € |
| 30 | 14,93133 € | 447,94 € |
| 60 | 14,68183 € | 880,91 € |
| Unit Price without VAT: | 16,02000 € |
|---|---|
| Unit Price with VAT: | 19,06380 € |

