
AM3A-1212SZ | |
|---|---|
DigiKey Part Number | 5245-AM3A-1212SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3A-1212SZ |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 76°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.69" L x 0.37" W x 0.48" H (17.5mm x 9.5mm x 12.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 € | 15,12 € |
| 5 | 14,56000 € | 72,80 € |
| 10 | 14,32300 € | 143,23 € |
| 25 | 14,01680 € | 350,42 € |
| 50 | 13,78880 € | 689,44 € |
| 100 | 13,56450 € | 1.356,45 € |
| 250 | 13,27320 € | 3.318,30 € |
| 500 | 13,05662 € | 6.528,31 € |
| Unit Price without VAT: | 15,12000 € |
|---|---|
| Unit Price with VAT: | 17,99280 € |

