
AM30SBO-4824SNZ-B | |
|---|---|
DigiKey Part Number | 2721-AM30SBO-4824SNZ-BTB-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30SBO-4824SNZ-B |
Description | 30W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1.25A |
Series | Power (Watts) 30 W |
Packaging Case | Applications Industrial |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case Sixteenth Brick |
Voltage - Input (Max) 75V | Size / Dimension 0.90" L x 0.36" W x 1.30" H (22.9mm x 9.1mm x 33.0mm) |

