
AM30K-2415SZ | |
|---|---|
DigiKey Part Number | 6286-AM30K-2415SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30K-2415SZ |
Description | DC DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 43,96000 € | 219,80 € |
| 10 | 43,09900 € | 430,99 € |
| 20 | 42,27250 € | 845,45 € |
| 40 | 41,47225 € | 1.658,89 € |
| 80 | 39,96625 € | 3.197,30 € |
| Unit Price without VAT: | 43,96000 € |
|---|---|
| Unit Price with VAT: | 52,31240 € |

