
AM30EW-4815DEZ-K | |
|---|---|
DigiKey Part Number | 2721-AM30EW-4815DEZ-K-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30EW-4815DEZ-K |
Description | 18~75VAC 15VDC 1A 30W HS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15V 15V 1A, 1A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.64" H (50.8mm x 25.4mm x 16.3mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Voltage - Output 2 15V | Approval Agency CE |
Current - Output (Max) 1A, 1A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,55000 € | 45,55 € |
| 5 | 43,94800 € | 219,74 € |
| 10 | 43,18300 € | 431,83 € |
| 20 | 42,45250 € | 849,05 € |
| 40 | 41,74700 € | 1.669,88 € |
| Unit Price without VAT: | 45,55000 € |
|---|---|
| Unit Price with VAT: | 54,20450 € |

