New at DigiKey
Isolated Module DC DC Converter 2 Output -12V 12V 1.25A, 1.25A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM30EW-4812DLPZ

DigiKey Part Number
6286-AM30EW-4812DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM30EW-4812DLPZ
Description
18~75VAC 12VDC 1.25A 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -12V 12V 1.25A, 1.25A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
12V
Current - Output (Max)
1.25A, 1.25A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
6-DIP Module
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 50 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1916,93684 €321,80 €
3816,60105 €630,84 €
7616,28250 €1.237,47 €
15215,98132 €2.429,16 €
30415,39612 €4.680,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,93684 €
Unit Price with VAT:20,15484 €