
AM30EW-2424DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM30EW-2424DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30EW-2424DLPZ |
Description | 9~36VAC 24VDC 0.625A 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -24V 24V 625mA, 625mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,86000 € | 23,86 € |
| 5 | 23,03000 € | 115,15 € |
| 10 | 22,63400 € | 226,34 € |
| 19 | 22,24632 € | 422,68 € |
| 38 | 21,87658 € | 831,31 € |
| Unit Price without VAT: | 23,86000 € |
|---|---|
| Unit Price with VAT: | 28,39340 € |

