Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM30EW-2415SEZ

DigiKey Part Number
2721-AM30EW-2415SEZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM30EW-2415SEZ
Description
9~36VAC 15VDC 2A 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.6mm)
Voltage - Input (Max)
36V
Supplier Device Package
6-DIP Module
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
2A
Standard Number
62368-1
Power (Watts)
30 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
144,45000 €44,45 €
542,88600 €214,43 €
1042,14700 €421,47 €
2041,43250 €828,65 €
4040,74425 €1.629,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,45000 €
Unit Price with VAT:52,89550 €