
AM30EW-2415DEZ-K | |
|---|---|
DigiKey Part Number | 2721-AM30EW-2415DEZ-K-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30EW-2415DEZ-K |
Description | 9~36VAC 15VDC 1A 30W HS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15V 15V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.64" H (50.8mm x 25.4mm x 16.3mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,12000 € | 46,12 € |
| 5 | 44,50200 € | 222,51 € |
| 10 | 43,72700 € | 437,27 € |
| 20 | 42,98700 € | 859,74 € |
| 40 | 42,27275 € | 1.690,91 € |
| Unit Price without VAT: | 46,12000 € |
|---|---|
| Unit Price with VAT: | 54,88280 € |

