
AM30EW-2412DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM30EW-2412DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30EW-2412DLPZ |
Description | 9~36VAC 12VDC 1.25A 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12V 12V 1.25A, 1.25A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Voltage - Output 2 12V | Approval Agency CE |
Current - Output (Max) 1.25A, 1.25A | Standard Number 62368-1 |
Power (Watts) 30 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,76000 € | 23,76 € |
| 5 | 22,92600 € | 114,63 € |
| 10 | 22,53100 € | 225,31 € |
| 19 | 22,14579 € | 420,77 € |
| 38 | 21,77737 € | 827,54 € |
| Unit Price without VAT: | 23,76000 € |
|---|---|
| Unit Price with VAT: | 28,27440 € |

