
AM30EW-2405SZ | |
|---|---|
DigiKey Part Number | 2721-AM30EW-2405SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30EW-2405SZ |
Description | DC DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 75°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,53000 € | 60,53 € |
| 5 | 58,40200 € | 292,01 € |
| 10 | 57,39000 € | 573,90 € |
| 20 | 56,42250 € | 1.128,45 € |
| 40 | 55,48000 € | 2.219,20 € |
| Unit Price without VAT: | 60,53000 € |
|---|---|
| Unit Price with VAT: | 72,03070 € |

