
AM30EW-2405SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM30EW-2405SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30EW-2405SLPZ |
Description | 9~36VAC 5VDC 6A 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 15,25000 € | 289,75 € |
| 38 | 14,94868 € | 568,05 € |
| 76 | 14,66461 € | 1.114,51 € |
| 152 | 14,38921 € | 2.187,16 € |
| 304 | 13,86428 € | 4.214,74 € |
| Unit Price without VAT: | 15,25000 € |
|---|---|
| Unit Price with VAT: | 18,14750 € |

