
AM30CW-4824SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM30CW-4824SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30CW-4824SLPZ |
Description | 18 75VDC 24VDC 1.25A 30W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.25A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,87000 € | 22,87 € |
| 10 | 20,09900 € | 200,99 € |
| 25 | 19,09280 € | 477,32 € |
| 50 | 18,36520 € | 918,26 € |
| 100 | 17,66550 € | 1.766,55 € |
| 250 | 16,78108 € | 4.195,27 € |
| 500 | 16,14164 € | 8.070,82 € |
| Unit Price without VAT: | 22,87000 € |
|---|---|
| Unit Price with VAT: | 27,21530 € |

