
AM30CW-4815SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM30CW-4815SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30CW-4815SLPZ |
Description | 18 75VDC 15VDC 2A 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,85000 € | 18,85 € |
| 5 | 18,18800 € | 90,94 € |
| 10 | 17,87300 € | 178,73 € |
| 19 | 17,57579 € | 333,94 € |
| 38 | 17,27842 € | 656,58 € |
| Unit Price without VAT: | 18,85000 € |
|---|---|
| Unit Price with VAT: | 22,43150 € |

