
AM30CW-4812SZ | |
|---|---|
DigiKey Part Number | 2721-AM30CW-4812SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30CW-4812SZ |
Description | DC DC CONVERTER 12V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm) |
Voltage - Input (Max) 75V | Approval Agency CE, cUL, cULus, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2.5A | Base Product Number |
Power (Watts) 30 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,88000 € | 59,88 € |
| 5 | 57,77600 € | 288,88 € |
| 10 | 56,78200 € | 567,82 € |
| 20 | 55,81300 € | 1.116,26 € |
| 40 | 54,88650 € | 2.195,46 € |
| Unit Price without VAT: | 59,88000 € |
|---|---|
| Unit Price with VAT: | 71,25720 € |

