Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM30CW-4805SLPZ

DigiKey Part Number
5245-AM30CW-4805SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM30CW-4805SLPZ
Description
18 75VDC 5VDC 6A 30W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,88000 €21,88 €
1019,22900 €192,29 €
2518,26640 €456,66 €
5017,57040 €878,52 €
10016,90080 €1.690,08 €
25016,05472 €4.013,68 €
50015,44296 €7.721,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,88000 €
Unit Price with VAT:26,03720 €