
AM30CW-4803SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM30CW-4803SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30CW-4803SLPZ |
Description | 18 75VDC 3.3VDC 6A 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 6A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,54579 € | 257,37 € |
| 38 | 13,27895 € | 504,60 € |
| 76 | 13,02092 € | 989,59 € |
| 152 | 12,77993 € | 1.942,55 € |
| 304 | 12,31520 € | 3.743,82 € |
| Unit Price without VAT: | 13,54579 € |
|---|---|
| Unit Price with VAT: | 16,11949 € |

