
AM30CW-2405SEZ | |
|---|---|
DigiKey Part Number | 2721-AM30CW-2405SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30CW-2405SEZ |
Description | DC DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 75°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm) |
Voltage - Input (Max) 36V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 6A | Standard Number 62368-1 |
Power (Watts) 30 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,81000 € | 44,81 € |
| 5 | 43,23000 € | 216,15 € |
| 10 | 42,48400 € | 424,84 € |
| 20 | 41,76400 € | 835,28 € |
| 30 | 41,07033 € | 1.232,11 € |
| Unit Price without VAT: | 44,81000 € |
|---|---|
| Unit Price with VAT: | 53,32390 € |

