
AM2SS-0515SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM2SS-0515SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2SS-0515SLPZ |
Description | 4.5~5.5VDC 15VDC 0.133A 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 133mA | Standard Number 62368-1 |
Power (Watts) 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 1,64886 € | 72,55 € |
| 88 | 1,61477 € | 142,10 € |
| 176 | 1,58932 € | 279,72 € |
| 352 | 1,52983 € | 538,50 € |
| Unit Price without VAT: | 1,64886 € |
|---|---|
| Unit Price with VAT: | 1,96214 € |

