
AM2S-2424SZ | |
|---|---|
DigiKey Part Number | 2721-AM2S-2424SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2S-2424SZ |
Description | DC DC CONVERTER 24V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 5 | 4,11200 € | 20,56 € |
| 10 | 4,04400 € | 40,44 € |
| 20 | 3,97500 € | 79,50 € |
| 40 | 3,90650 € | 156,26 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

