
AM2S-2409SZ | |
|---|---|
DigiKey Part Number | 6286-AM2S-2409SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2S-2409SZ |
Description | DC DC CONVERTER 9V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 222mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,82950 € | 153,18 € |
| 80 | 3,75238 € | 300,19 € |
| 160 | 3,68381 € | 589,41 € |
| 320 | 3,55531 € | 1.137,70 € |
| Unit Price without VAT: | 3,82950 € |
|---|---|
| Unit Price with VAT: | 4,55711 € |

