
AM2S-2403SZ | |
|---|---|
DigiKey Part Number | 2721-AM2S-2403SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2S-2403SZ |
Description | DC DC CONVERTER 3.3V 1.3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 5 | 4,08000 € | 20,40 € |
| 10 | 4,01200 € | 40,12 € |
| 20 | 3,94350 € | 78,87 € |
| 40 | 3,87550 € | 155,02 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

