Isolated Module DC DC Converter 1 Output 7.2V 278mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2S-0507SZ

DigiKey Part Number
2721-AM2S-0507SZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2S-0507SZ
Description
DC DC CONVERTER 7.2V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7.2V 278mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
80%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-SIP Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Voltage - Input (Max)
5.5V
Approval Agency
CE
Voltage - Output 1
Base Product Number
Current - Output (Max)
278mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,99000 €3,99 €
53,85000 €19,25 €
103,78200 €37,82 €
203,71400 €74,28 €
403,65450 €146,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €