
AM2S-0505SH30Z | |
|---|---|
DigiKey Part Number | 6286-AM2S-0505SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2S-0505SH30Z |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,58650 € | 143,46 € |
| 80 | 3,51013 € | 280,81 € |
| 160 | 3,45063 € | 552,10 € |
| 320 | 3,32309 € | 1.063,39 € |
| Unit Price without VAT: | 3,58650 € |
|---|---|
| Unit Price with VAT: | 4,26794 € |

