New at DigiKey
Isolated Module DC DC Converter 1 Output 3.3V 400mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2M-2403SH30LPZ

DigiKey Part Number
6286-AM2M-2403SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2M-2403SH30LPZ
Description
21.6 26.4VDC 3.3VDC 0.4A 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
14-DIP Module
Voltage - Input (Max)
26.4V
Size / Dimension
0.77" L x 0.39" W x 0.32" H (19.5mm x 9.8mm x 8.0mm)
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
400mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 50 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
102,39700 €23,97 €
202,34550 €46,91 €
402,30325 €92,13 €
802,26075 €180,86 €
1602,17575 €348,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,39700 €
Unit Price with VAT:2,85243 €