
AM2M-2403DH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM2M-2403DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2M-2403DH30LPZ |
Description | 21.6 26.4VDC 3.3VDC 0.303A 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V, -3.3V 303mA, 303mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 14-DIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.39" W x 0.32" H (19.5mm x 9.8mm x 8.0mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 303mA, 303mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 5 | 3,25600 € | 16,28 € |
| 10 | 3,20400 € | 32,04 € |
| 20 | 3,14450 € | 62,89 € |
| 40 | 3,09375 € | 123,75 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

