New at DigiKey
Isolated Module DC DC Converter 2 Output 12V or -12V 83mA, 83mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2M-1512DH30LPZ

DigiKey Part Number
6286-AM2M-1512DH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2M-1512DH30LPZ
Description
13.5 16.5VDC 12VDC 0.083A 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V or -12V 83mA, 83mA 13.5V - 16.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Current - Output (Max)
83mA, 83mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
0.77" L x 0.39" W x 0.32" H (19.5mm x 9.8mm x 8.0mm)
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
102,42700 €24,27 €
202,37550 €47,51 €
402,33225 €93,29 €
802,28925 €183,14 €
1602,20313 €352,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,42700 €
Unit Price with VAT:2,88813 €