
AM2M-1205SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM2M-1205SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2M-1205SH30LPZ |
Description | 10.8 13.2VDC 5VDC 0.4A 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 0.77" L x 0.39" W x 0.32" H (19.5mm x 9.8mm x 8.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,42700 € | 24,27 € |
| 20 | 2,37550 € | 47,51 € |
| 40 | 2,33225 € | 93,29 € |
| 80 | 2,28925 € | 183,14 € |
| 160 | 2,20313 € | 352,50 € |
| Unit Price without VAT: | 2,42700 € |
|---|---|
| Unit Price with VAT: | 2,88813 € |

