Isolated Module DC DC Converter 2 Output 15V, -15V 67mA, 67mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2M-0515DH30LPZ

DigiKey Part Number
2721-AM2M-0515DH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2M-0515DH30LPZ
Description
4.5 5.5VDC 15VDC 0.067A 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V, -15V 67mA, 67mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
14-DIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.39" W x 0.32" H (19.5mm x 9.8mm x 8.0mm)
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
67mA, 67mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,37000 €3,37 €
53,25600 €16,28 €
103,20400 €32,04 €
203,14450 €62,89 €
403,09375 €123,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €