
AM2M-0505DH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM2M-0505DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2M-0505DH30LPZ |
Description | 4.5 5.5VDC 5VDC 0.2A 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V, -5V 200mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 14-DIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.32" H (19.5mm x 9.8mm x 8.0mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 200mA, 200mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,39700 € | 23,97 € |
| 20 | 2,34550 € | 46,91 € |
| 40 | 2,30325 € | 92,13 € |
| 80 | 2,26075 € | 180,86 € |
| 160 | 2,17575 € | 348,12 € |
| Unit Price without VAT: | 2,39700 € |
|---|---|
| Unit Price with VAT: | 2,85243 € |

