Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2LS-2424SJZ

DigiKey Part Number
5245-AM2LS-2424SJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2LS-2424SJZ
Description
2W DC/DC Converter
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83mA
Mfr
Power (Watts)
2 W
Packaging
Tube
Voltage - Isolation
1.5 kV
Part Status
Obsolete
Applications
ITE (Commercial)
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C
Number of Outputs
1
Efficiency
85%
Voltage - Input (Min)
21.6V
Mounting Type
Surface Mount
Voltage - Input (Max)
26.4V
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Voltage - Output 1
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,79000 €3,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,79000 €
Unit Price with VAT:4,51010 €